


2124150600 | |
|---|---|
DigiKey Part Number | 900-2124150600-ND |
Manufacturer | |
Manufacturer Product Number | 2124150600 |
Description | CONN BOARD-IN HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2124150600 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Contact Termination Solder, PCB |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,10570 € | 10,57 € |
| 250 | 0,09908 € | 24,77 € |
| 500 | 0,09432 € | 47,16 € |
| 1.000 | 0,08981 € | 89,81 € |
| 3.000 | 0,08310 € | 249,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

