
2122092020 | |
|---|---|
DigiKey Part Number | 900-2122092020-ND |
Manufacturer | |
Manufacturer Product Number | 2122092020 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2122092020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,27380 € | 13,69 € |
| 200 | 0,24820 € | 49,64 € |
| 400 | 0,23633 € | 94,53 € |
| 600 | 0,22965 € | 137,79 € |
| 1.000 | 0,22151 € | 221,51 € |
| 2.600 | 0,20706 € | 538,36 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

