Image for 2121956012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2121956012

DigiKey Part Number
900-2121956012-ND
Manufacturer
Manufacturer Product Number
2121956012
Description
8MM SMT SKT W/FLOAT MOD NO C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Crimp
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80010,47234 €8.377,87 €
Unit Price without VAT:10,47234 €
Unit Price with VAT:12,46208 €