
2121950018 | |
|---|---|
DigiKey Part Number | 900-2121950018TR-ND - Tape & Reel (TR) 900-2121950018CT-ND - Cut Tape (CT) 900-2121950018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2121950018 |
Description | 3.4MM FLOATING SMT FEMALE AS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2121950018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 9,39900 € | 93,99 € |
| 25 | 8,80960 € | 220,24 € |
| 50 | 8,38940 € | 419,47 € |
| 100 | 8,12820 € | 812,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,11410 € | 1.822,82 € |
| 400 | 8,67955 € | 3.471,82 € |
| 600 | 8,43507 € | 5.061,04 € |
| 1.000 | 8,13689 € | 8.136,89 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |






