
2121940118 | |
|---|---|
DigiKey Part Number | 900-2121940118-ND |
Manufacturer | |
Manufacturer Product Number | 2121940118 |
Description | 3.4MM SMT MODIFIED SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,34220 € | 3.473,76 € |
| Unit Price without VAT: | 4,34220 € |
|---|---|
| Unit Price with VAT: | 5,16722 € |

