


2121320003 | |
|---|---|
DigiKey Part Number | 900-2121320003-ND |
Manufacturer | |
Manufacturer Product Number | 2121320003 |
Description | CONN RCPT HSG 3POS 1.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2121320003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,23480 € | 11,74 € |
| 100 | 0,22360 € | 22,36 € |
| 250 | 0,20960 € | 52,40 € |
| 500 | 0,19956 € | 99,78 € |
| 1.000 | 0,19003 € | 190,03 € |
| 2.500 | 0,17813 € | 445,33 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









