
2119969200 | |
|---|---|
DigiKey Part Number | 900-2119969200-ND |
Manufacturer | |
Manufacturer Product Number | 2119969200 |
Description | 5.8-8.5GHZ AUTO FLEXIBLE ANTENNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, UWB, Wi-Fi, Zigbee™ Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2119969200 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB, -5dB |
Series | Gain 5dBi, 5.7dBi |
Packaging Tray | Features Cable - 200mm |
Part Status Active | Termination MHF1 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.079" (2.00mm) |
Frequency (Center/Band) 5.9GHz, 7GHz | Applications Bluetooth, UWB, Wi-Fi, Zigbee™ |
Frequency Range 5.8GHz ~ 8.5GHz | Base Product Number |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,57044 € | 2.512,70 € |
| Unit Price without VAT: | 1,57044 € |
|---|---|
| Unit Price with VAT: | 1,86882 € |

