
2119661113 | |
|---|---|
DigiKey Part Number | 900-2119661113-ND |
Manufacturer | |
Manufacturer Product Number | 2119661113 |
Description | SLIMSAS VT 4X 3.0L 85OHM 30U, NA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 38 |
Manufacturer Molex | Mounting Type Surface Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Guide, Latches |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, 4x | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,31817 € | 6.590,85 € |
| Unit Price without VAT: | 1,31817 € |
|---|---|
| Unit Price with VAT: | 1,56862 € |

