Connector Retainer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For
Molex PowerWize BMI Blind-Mating Panel-to-Board Connectors | Datasheet Preview

2118880001

DigiKey Part Number
23-2118880001-ND
Manufacturer
Manufacturer Product Number
2118880001
Description
CRIMP SOCKET 6MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Retainer
Manufacturer
Molex
Number of Positions
1
Series
Features
6 AWG
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,74600 €27,46 €
252,57360 €64,34 €
502,45040 €122,52 €
1002,33340 €233,34 €
2502,18724 €546,81 €
5002,08286 €1.041,43 €
1.0001,98349 €1.983,49 €
2.5001,85942 €4.648,55 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €

Other Suppliers on DigiKey

1.942In Stock
Ships from WEC