
Category | Gender Male to Male |
Manufacturer Molex | Fastening Type Push-Pull |
Series | Cable Type Round |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
Cable Connectors OSFP to OSFP | Wire Gauge 26 AWG |
Number of Positions 60 | Frequency - Max 112Gbps |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,41000 € | 232,41 € |
| Unit Price without VAT: | 232,41000 € |
|---|---|
| Unit Price with VAT: | 276,56790 € |

