
2111309002 | |
|---|---|
DigiKey Part Number | 900-2111309002-ND |
Manufacturer | |
Manufacturer Product Number | 2111309002 |
Description | IMPULSE 4X12 OD RAM OPEN 270 STD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole, Right Angle Black |
Datasheet | Datasheet |
Category | Number of Columns 12 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 48 Differential Pairs |
Part Status Active | Features Mating Guide |
Connector Usage Backplane, Orthogonal | Contact Finish Gold |
Connector Type Header, Male Pins | Color Black |
Number of Positions 96 | Current Rating (Amps) 0.75A per Contact |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 8 | Voltage Rating 29.9VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 53,52593 € | 2.890,40 € |
| Unit Price without VAT: | 53,52593 € |
|---|---|
| Unit Price with VAT: | 63,69586 € |

