
2111302825 | |
|---|---|
DigiKey Part Number | 900-2111302825-ND |
Manufacturer | |
Manufacturer Product Number | 2111302825 |
Description | IMPULSE 4X8 OD RAM 270 UNGUIDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Header, Male Pins Through Hole, Right Angle Black |
Datasheet | Datasheet |
Category | Number of Columns 8 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 32 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard, Orthogonal | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 0.75A per Contact |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.079" (2.00mm) | Voltage Rating 29.9VAC/DC |
Number of Rows 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 27,88107 € | 15.055,78 € |
| Unit Price without VAT: | 27,88107 € |
|---|---|
| Unit Price with VAT: | 33,17847 € |

