Connector Terminal Position Assurance (TPA) For L1NK 300 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2093250002

DigiKey Part Number
900-2093250002-ND
Manufacturer
Manufacturer Product Number
2093250002
Description
TPA FOR L1NK 300 - 1X2 CKT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For L1NK 300 Series
Datasheet
 Datasheet
EDA/CAD Models
2093250002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
2
For Use With/Related Products
L1NK 300 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 41.554 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21.0000,05002 €1.050,42 €
Manufacturers Standard Package
Unit Price without VAT:0,05002 €
Unit Price with VAT:0,05952 €

Other Suppliers on DigiKey

41.554In Stock
Ships from WEC