
Category | Length - Overall 0.473" (12.01mm) |
Manufacturer Molex | Insulation Non-Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Gold |
Terminal Type Female, Receptacle (Socket) | Base Product Number |
Diameter - Barrel 0.121" (3.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49.500 | 1,55357 € | 76.901,71 € |
| Unit Price without VAT: | 1,55357 € |
|---|---|
| Unit Price with VAT: | 1,84875 € |

