Similar

2084829200 | |
|---|---|
DigiKey Part Number | 900-2084829200-ND |
Manufacturer | |
Manufacturer Product Number | 2084829200 |
Description | WIFI6E AUTO 2X2 MIMO FLEXIBLE AN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2084829200 Models |
Category | Antenna Type Flat Patch |
Manufacturer Molex | Number of Bands 3 |
Series | Return Loss -13dB, -10dB, -9dB, -8dB |
Packaging Tray | Features Cable - 200mm |
Part Status Active | Termination MHF1 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.079" (2.00mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXP522.A.07.A.001 | Taoglas Limited | 728 | 931-1370-ND | 8,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,19355 € | 1.909,68 € |
| Unit Price without VAT: | 1,19355 € |
|---|---|
| Unit Price with VAT: | 1,42032 € |


