
2083933005 | |
|---|---|
DigiKey Part Number | 900-2083933005-ND |
Manufacturer | |
Manufacturer Product Number | 2083933005 |
Description | PICO-CLASP1.0 DRRAETP .38LHNAT 3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2083933005 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.325" (8.25mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,12334 € | 6.794,69 € |
| Unit Price without VAT: | 2,12334 € |
|---|---|
| Unit Price with VAT: | 2,52677 € |

