
2083870813 | |
|---|---|
DigiKey Part Number | 900-2083870813-ND |
Manufacturer | |
Manufacturer Product Number | 2083870813 |
Description | PICO-CLASP1.0 SRRAETP .76GLHBLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2083870813 Models |
Category | Insulation Height 0.126" (3.20mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.800 | 1,57434 € | 12.279,85 € |
| Unit Price without VAT: | 1,57434 € |
|---|---|
| Unit Price with VAT: | 1,87346 € |

