
2083850407 | |
|---|---|
DigiKey Part Number | 900-2083850407-ND |
Manufacturer | |
Manufacturer Product Number | 2083850407 |
Description | PICO-CLASP1.0 SRRAETP GLH OUTERN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2083850407 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.185" (4.70mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 100VAC/DC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.400 | 0,47135 € | 4.902,04 € |
| Unit Price without VAT: | 0,47135 € |
|---|---|
| Unit Price with VAT: | 0,56091 € |

