
2083811207 | |
|---|---|
DigiKey Part Number | 900-2083811207-ND |
Manufacturer | |
Manufacturer Product Number | 2083811207 |
Description | PICO-CLASP1.0 SRVTETP GLHNAT 12C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2083811207 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.600 | 0,71638 € | 4.728,11 € |
| Unit Price without VAT: | 0,71638 € |
|---|---|
| Unit Price with VAT: | 0,85249 € |

