
2083811007 | |
|---|---|
DigiKey Part Number | 900-2083811007-ND |
Manufacturer | |
Manufacturer Product Number | 2083811007 |
Description | PICO-CLASP1.0 SRVTETP GLHNAT 10C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2083811007 Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.213" (5.40mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 100VAC/DC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.600 | 1,15917 € | 7.650,52 € |
| Unit Price without VAT: | 1,15917 € |
|---|---|
| Unit Price with VAT: | 1,37941 € |

