Connector Header Surface Mount, Right Angle 3 position 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082940030

DigiKey Part Number
900-2082940030TR-ND - Tape & Reel (TR)
900-2082940030CT-ND - Cut Tape (CT)
900-2082940030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2082940030
Description
PICO-EZMATE HC 1.8 PLUGASSY ETP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2082940030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.063" (1.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,98900 €9,89 €
250,92720 €23,18 €
500,88280 €44,14 €
1000,84070 €84,07 €
2500,78804 €197,01 €
5000,75040 €375,20 €
1.0000,71457 €714,57 €
2.5000,69292 €1.732,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,74820 €3.741,00 €
10.0000,71253 €7.125,30 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €