
2082940020 | |
|---|---|
DigiKey Part Number | 900-2082940020TR-ND - Tape & Reel (TR) 900-2082940020CT-ND - Cut Tape (CT) 900-2082940020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082940020 |
Description | PICO-EZMATE HC1.8 PLUGASSY ETP L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2082940020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.063" (1.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,92840 € | 23,21 € |
| 50 | 0,88400 € | 44,20 € |
| 100 | 0,84160 € | 84,16 € |
| 250 | 0,78884 € | 197,21 € |
| 500 | 0,75116 € | 375,58 € |
| 1.000 | 0,71530 € | 715,30 € |
| 2.500 | 0,69313 € | 1.732,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60526 € | 3.026,30 € |
| 10.000 | 0,57640 € | 5.764,00 € |
| 15.000 | 0,56016 € | 8.402,40 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |











