
2082460210 | |
|---|---|
DigiKey Part Number | 900-2082460210TR-ND - Tape & Reel (TR) 900-2082460210CT-ND - Cut Tape (CT) 900-2082460210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082460210 |
Description | HFM DUAL STACK PCB PLUG KEY Z |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082460210 Models |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Series | Housing Color Blue, Water |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Bronze |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMS29B-40MZ5-Z | Rosenberger | 1.335 | 1868-AMS29B-40MZ5-ZCT-ND | 6,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 2,04862 € | 311,39 € |
| 304 | 1,95082 € | 593,05 € |
| 456 | 1,89581 € | 864,49 € |
| 760 | 1,82871 € | 1.389,82 € |
| 1.064 | 1,78584 € | 1.900,13 € |
| 1.520 | 1,74148 € | 2.647,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41100 € | 24,11 € |
| 25 | 2,26000 € | 56,50 € |
| 50 | 2,15180 € | 107,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,48400 € | 24,84 € |
| 25 | 2,32760 € | 58,19 € |
| 50 | 2,21640 € | 110,82 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

