Parametric Equivalent

2082460204 | |
|---|---|
DigiKey Part Number | 900-2082460204-ND |
Manufacturer | |
Manufacturer Product Number | 2082460204 |
Description | HFM DUAL STACK PCB PLUG KEY E |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082460204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code E | |
Housing Color | Green | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.368 | 1,71112 € | 2.340,81 € |
| Unit Price without VAT: | 1,71112 € |
|---|---|
| Unit Price with VAT: | 2,03623 € |


