
2082460202 | |
|---|---|
DigiKey Part Number | 900-2082460202-ND |
Manufacturer | |
Manufacturer Product Number | 2082460202 |
Description | HFM DUAL STACK PCB PLUG, KEY C, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082460202 Models |
Category | Number of Ports 3 |
Mfr | Features Board Guide |
Packaging Bulk | Housing Color Blue |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Latch Lock | Mating Cycles 25 |
Frequency - Max 9 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.368 | 1,68985 € | 2.311,71 € |
| Unit Price without VAT: | 1,68985 € |
|---|---|
| Unit Price with VAT: | 2,01092 € |

