
2082420213 | |
|---|---|
DigiKey Part Number | 900-2082420213-ND |
Manufacturer | |
Manufacturer Product Number | 2082420213 |
Description | HFM DUAL PCB PLUG KEY N 2.20 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Series | Features Code N |
Packaging Bulk | Housing Color Green |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Latch Lock | Mating Cycles 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.688 | 1,47432 € | 3.962,97 € |
| Unit Price without VAT: | 1,47432 € |
|---|---|
| Unit Price with VAT: | 1,75444 € |

