
2082420210 | |
|---|---|
DigiKey Part Number | 900-2082420210TR-ND - Tape & Reel (TR) 900-2082420210CT-ND - Cut Tape (CT) 900-2082420210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082420210 |
Description | HFM DUAL PCB PLUG KEY Z 2.20 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082420210 Models |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 2 |
Series | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue, Water |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Latch Lock | Mating Cycles 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00400 € | 20,04 € |
| 25 | 1,87840 € | 46,96 € |
| 50 | 1,78860 € | 89,43 € |
| 100 | 1,70310 € | 170,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,60920 € | 360,46 € |
| 448 | 1,53237 € | 686,50 € |
| 672 | 1,48915 € | 1.000,71 € |
| 1.120 | 1,43646 € | 1.608,84 € |
| 1.568 | 1,40278 € | 2.199,56 € |
| 2.240 | 1,36795 € | 3.064,21 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

