
2082410205 | |
|---|---|
DigiKey Part Number | 900-2082410205-ND |
Manufacturer | |
Manufacturer Product Number | 2082410205 |
Description | HFM SING PCB PLUG KEY F 2.20MM P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082410205 Models |
Category | Number of Ports 1 |
Mfr | Features Code F |
Series | Housing Color Brown |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.168 | 1,04036 € | 3.295,86 € |
| Unit Price without VAT: | 1,04036 € |
|---|---|
| Unit Price with VAT: | 1,23803 € |

