
2081001054 | |
|---|---|
DigiKey Part Number | 900-2081001054-ND |
Manufacturer | |
Manufacturer Product Number | 2081001054 |
Description | IMPULSE 3X14 DC ASSY STD 0.26 TT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 84 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard, Orthogonal | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | - | |
Number of Positions | 84 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 6 | |
Number of Columns | 14 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 42 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 29.9VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 38,38948 € | 5.182,58 € |
| Unit Price without VAT: | 38,38948 € |
|---|---|
| Unit Price with VAT: | 45,68348 € |


