2080372022 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,21295 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,51620 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,51620 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 44
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 0,92000 €
Datasheet
2 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2080372022

DigiKey Part Number
900-2080372022-ND
Manufacturer
Manufacturer Product Number
2080372022
Description
CONNTAK50 - 02CKT RCPT HSG CB -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Base Product Number
Pitch
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2080372021Molex0900-2080372021-ND0,21295 €Parametric Equivalent
DF62WZ-2S-2.2CHirose Electric Co Ltd026-DF62WZ-2S-2.2C-ND0,51620 €Parametric Equivalent
DF62WZ-2S-2.2C(11)Hirose Electric Co Ltd026-DF62WZ-2S-2.2C(11)-ND0,51620 €Parametric Equivalent
DF62WZC-2S-2.2CHirose Electric Co Ltd4426-DF62WZC-2S-2.2C-ND0,91000 €Parametric Equivalent
MX74A002XGAJAE Electronics0670-MX74A002XGA-ND0,92000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21.6000,21295 €4.599,72 €
Unit Price without VAT:0,21295 €
Unit Price with VAT:0,25341 €