
2080353044 | |
|---|---|
DigiKey Part Number | 900-2080353044TR-ND - Tape & Reel (TR) 900-2080353044CT-ND - Cut Tape (CT) 900-2080353044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2080353044 |
Description | CONNTAK50 SR 04P SP V0 VERT ASM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2080353044 Models |
Category | Insulation Height 0.748" (19.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Pitch - Mating | Features Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 4 | Insulation Color Violet |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,53081 € | 244,93 € |
| 320 | 1,45775 € | 466,48 € |
| 480 | 1,41660 € | 679,97 € |
| Unit Price without VAT: | 1,53081 € |
|---|---|
| Unit Price with VAT: | 1,82166 € |

