
2080353042 | |
|---|---|
DigiKey Part Number | 900-2080353042TR-ND - Tape & Reel (TR) 900-2080353042CT-ND - Cut Tape (CT) 900-2080353042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2080353042 |
Description | CONNTAK50 SR 04P SP V0 VERT ASM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2080353042 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.748" (19.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Pitch - Mating | Features Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 0,93250 € | 149,20 € |
| 320 | 0,88794 € | 284,14 € |
| 480 | 0,86288 € | 414,18 € |
| Unit Price without VAT: | 0,93250 € |
|---|---|
| Unit Price with VAT: | 1,10968 € |

