
2080333064 | |
|---|---|
cms-digikey-product-number | 900-2080333064TR-ND - Tape & Reel (TR) 900-2080333064CT-ND - Cut Tape (CT) 900-2080333064DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 2080333064 |
cms-description | CONNTAK50 SR 06P SP V0 R/A ASM K |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Surface Mount, Right Angle 6 position 0.071" (1.80mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 2080333064 Models |
cms-category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.253" (6.43mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Violet |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 380 | 0,71474 € | 271,60 € |
| 760 | 0,68062 € | 517,27 € |
| 1.140 | 0,66141 € | 754,01 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

