
2080333054 | |
|---|---|
DigiKey Part Number | 900-2080333054TR-ND - Tape & Reel (TR) 900-2080333054CT-ND - Cut Tape (CT) 900-2080333054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2080333054 |
Description | CONNTAK50 SR 05P SP V0 R/A ASM K |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2080333054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Violet | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,69698 € | 313,64 € |
| 900 | 0,66369 € | 597,32 € |
| 1.350 | 0,64497 € | 870,71 € |
| Unit Price without VAT: | 0,69698 € |
|---|---|
| Unit Price with VAT: | 0,82941 € |

