
2080333052 | |
|---|---|
DigiKey Part Number | 900-2080333052TR-ND - Tape & Reel (TR) 900-2080333052CT-ND - Cut Tape (CT) 900-2080333052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2080333052 |
Description | CONNTAK50 SR 05P SP V0 R/A ASM K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2080333052 Models |
Category | Insulation Height 0.214" (5.44mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,68831 € | 309,74 € |
| 900 | 0,65543 € | 589,89 € |
| 1.350 | 0,63696 € | 859,90 € |
| Unit Price without VAT: | 0,68831 € |
|---|---|
| Unit Price with VAT: | 0,81909 € |

