
2080333033 | |
|---|---|
DigiKey Part Number | 900-2080333033TR-ND - Tape & Reel (TR) 900-2080333033CT-ND - Cut Tape (CT) 900-2080333033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2080333033 |
Description | CONNTAK50 SR 03P SP V0 R/A ASM K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2080333033 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.253" (6.43mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,30300 € | 13,03 € |
| 100 | 1,10720 € | 110,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,64307 € | 353,69 € |
| 1.100 | 0,61237 € | 673,61 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

