2080211000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 3,20340 €
Datasheet
72 Position SAS/PCIe Plug Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2080211000

DigiKey Part Number
900-2080211000-ND
Manufacturer
Manufacturer Product Number
2080211000
Description
NEARSTACK, PCIE PCB CONN 72P
Customer Reference
Detailed Description
72 Position SAS/PCIe Plug Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2080211000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Plug
Connector Type
SAS/PCIe
Number of Positions
72
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Pick and Place Cap
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes