74 Position Slimline SAS Plug to Plug 0.984' (300.00mm, 11.811") Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2079931001

DigiKey Part Number
900-2079931001-ND
Manufacturer
Manufacturer Product Number
2079931001
Description
SLIMSAS 8X STR TO RAD 300MM 85OH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
74 Position Slimline SAS Plug to Plug 0.984' (300.00mm, 11.811") Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Manufacturer
Molex
Cable Type
Round
Series
Length
0.984' (300.00mm, 11.811")
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Cable Connectors
Slimline SAS
Wire Gauge
32 AWG
Number of Positions
74
Current - Max/Contact
500 mA
Connector Type
Plug to Plug
Base Product Number
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20047,48815 €9.497,63 €
Unit Price without VAT:47,48815 €
Unit Price with VAT:56,51090 €