
2079125522 | |
|---|---|
DigiKey Part Number | 900-2079125522-ND |
Manufacturer | |
Manufacturer Product Number | 2079125522 |
Description | HFM PLUG SINGLE W/CLIP SLOT ASSM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125522 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features Code C |
Part Status Active | Color Blue |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,28707 € | 918,62 € |
| Unit Price without VAT: | 0,28707 € |
|---|---|
| Unit Price with VAT: | 0,34161 € |

