
2079125520 | |
|---|---|
DigiKey Part Number | 900-2079125520-ND |
Manufacturer | |
Manufacturer Product Number | 2079125520 |
Description | HFM PLUG SINGLE W/CLIP SLOT ASSM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125520 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features Code A |
Part Status Active | Color Black |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,42080 € | 10,52 € |
| 50 | 0,40060 € | 20,03 € |
| 100 | 0,38140 € | 38,14 € |
| 250 | 0,35752 € | 89,38 € |
| 500 | 0,34042 € | 170,21 € |
| 1.600 | 0,31358 € | 501,73 € |
| 3.200 | 0,29861 € | 955,55 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

