
2079125426 | |
|---|---|
DigiKey Part Number | 900-2079125426-ND |
Manufacturer | |
Manufacturer Product Number | 2079125426 |
Description | HFM QUAD PLUG HSG ASM - KEY G |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125426 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features 4 Positions, Code G |
Part Status Active | Color Gray |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,36799 € | 588,78 € |
| Unit Price without VAT: | 0,36799 € |
|---|---|
| Unit Price with VAT: | 0,43791 € |

