
2079125423 | |
|---|---|
DigiKey Part Number | 900-2079125423-ND |
Manufacturer | |
Manufacturer Product Number | 2079125423 |
Description | HFM QUAD PLUG HSG ASM - KEY D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | 4 Positions, Code D | |
Color | Violet, Claret | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,36967 € | 591,47 € |
| Unit Price without VAT: | 0,36967 € |
|---|---|
| Unit Price with VAT: | 0,43991 € |

