
2079125420 | |
|---|---|
DigiKey Part Number | 900-2079125420-ND |
Manufacturer | |
Manufacturer Product Number | 2079125420 |
Description | HFM QUAD PLUG HSG ASM - KEY A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125420 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features 4 Positions, Code A |
Part Status Active | Color Black |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,51360 € | 12,84 € |
| 50 | 0,48900 € | 24,45 € |
| 100 | 0,46560 € | 46,56 € |
| 250 | 0,43640 € | 109,10 € |
| 800 | 0,40199 € | 321,59 € |
| 1.600 | 0,38279 € | 612,46 € |
| 3.200 | 0,36452 € | 1.166,46 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

