
2079125322 | |
|---|---|
DigiKey Part Number | 900-2079125322-ND |
Manufacturer | |
Manufacturer Product Number | 2079125322 |
Description | HFM PLUG SINGLE W/O CLIP SLOT AS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125322 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features Code C |
Part Status Active | Color Blue |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,26683 € | 853,86 € |
| Unit Price without VAT: | 0,26683 € |
|---|---|
| Unit Price with VAT: | 0,31753 € |

