
2079125233 | |
|---|---|
DigiKey Part Number | 900-2079125233-ND |
Manufacturer | |
Manufacturer Product Number | 2079125233 |
Description | HFM PLUG HSG DUAL ASSM - KEY N |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125233 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features 2 Positions, Code N |
Part Status Active | Color Green, Pastel |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,34498 € | 827,95 € |
| Unit Price without VAT: | 0,34498 € |
|---|---|
| Unit Price with VAT: | 0,41053 € |

