
2079125230 | |
|---|---|
DigiKey Part Number | 900-2079125230-ND |
Manufacturer | |
Manufacturer Product Number | 2079125230 |
Description | HFM PLUG HSG DUAL ASSM - KEY Z |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125230 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features 2 Positions, Code Z |
Part Status Active | Color Blue, Water |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,49920 € | 12,48 € |
| 50 | 0,47540 € | 23,77 € |
| 100 | 0,45280 € | 45,28 € |
| 250 | 0,42436 € | 106,09 € |
| 500 | 0,40408 € | 202,04 € |
| 1.200 | 0,37986 € | 455,83 € |
| 3.600 | 0,35153 € | 1.265,51 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

