
2079125224 | |
|---|---|
DigiKey Part Number | 900-2079125224-ND |
Manufacturer | |
Manufacturer Product Number | 2079125224 |
Description | HFM PLUG HSG DUAL ASSM - KEY E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125224 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features 2 Positions, Code E |
Part Status Active | Color Green |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,34774 € | 834,58 € |
| Unit Price without VAT: | 0,34774 € |
|---|---|
| Unit Price with VAT: | 0,41381 € |

