
2079118640 | |
|---|---|
DigiKey Part Number | 900-2079118640-ND |
Manufacturer | |
Manufacturer Product Number | 2079118640 |
Description | DUAL STACK HSG ASM W/O CPA - KEY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118640 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features 2 Positions, Code A |
Part Status Active | Color Black |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,18418 € | 2.210,16 € |
| Unit Price without VAT: | 0,18418 € |
|---|---|
| Unit Price with VAT: | 0,21917 € |

