
2079118441 | |
|---|---|
DigiKey Part Number | 900-2079118441-ND |
Manufacturer | |
Manufacturer Product Number | 2079118441 |
Description | HFM QUAD JACK HSG ASM-W/O CPA-KE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | 4 Positions, Code B | |
Color | White | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.800 | 0,20103 € | 2.573,18 € |
| Unit Price without VAT: | 0,20103 € |
|---|---|
| Unit Price with VAT: | 0,23923 € |

