
2079118425 | |
|---|---|
DigiKey Part Number | 900-2079118425-ND |
Manufacturer | |
Manufacturer Product Number | 2079118425 |
Description | HFM QUAD JACK - HSG ASM CPA KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | 4 Positions, Code F | |
Color | Brown | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | 0,32374 € | 3.625,89 € |
| Unit Price without VAT: | 0,32374 € |
|---|---|
| Unit Price with VAT: | 0,38525 € |

